PMV88ENER

DigiKey Part Number
1727-PMV88ENERTR-ND - Tape & Reel (TR)
1727-PMV88ENERCT-ND - Cut Tape (CT)
1727-PMV88ENERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV88ENER
Description
PMV88ENE/SOT23/TO-236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2.2A (Ta) 615mW (Ta), 7.5W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
117mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
196 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
615mW (Ta), 7.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥2.19200¥21.92
100¥1.31440¥131.44
500¥1.21686¥608.43
1,000¥0.82747¥827.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.76179¥2,285.37
6,000¥0.73014¥4,380.84
9,000¥0.65712¥5,914.08
30,000¥0.64739¥19,421.70
75,000¥0.62087¥46,565.25
Manufacturers Standard Package