FET, MOSFET Arrays

Results: 4
Manufacturer
Micro Commercial CoNexperia USA Inc.onsemiTexas Instruments
Series
-NexFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Feature
-Logic Level Gate
Current - Continuous Drain (Id) @ 25°C
115mA9A (Ta), 38A (Tc)15A35A
Rds On (Max) @ Id, Vgs
9mOhm @ 10A, 10V10.7mOhm @ 15A, 10V15mOhm @ 8A, 10V7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
2V @ 250µA2V @ 50µA2.1V @ 1mA3.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.5nC @ 10V18nC @ 10V24.5nC @ 5V-
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V948pF @ 30V1400pF @ 30V3470pF @ 25V
Power - Max
200mW1.7W (Ta), 26W (Tc)2.1W68W
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)12-PowerWQFNSOT-1205, 8-LFPAK56
Supplier Device Package
8-SOIC12-WQFN (3.3x3.3)LFPAK56DSOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 363
2N7002DW-TP
MOSFET 2N-CH 60V 0.115A SOT363
Micro Commercial Co
1,217,824
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.39475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
115mA
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
50pF @ 25V
200mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
LFPAK56D
BUK9K12-60EX
MOSFET 2N-CH 60V 35A LFPAK56D
Nexperia USA Inc.
17,345
In Stock
1 : ¥9.77000
Cut Tape (CT)
1,500 : ¥5.81769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
60V
35A
10.7mOhm @ 15A, 10V
2.1V @ 1mA
24.5nC @ 5V
3470pF @ 25V
68W
-55°C ~ 175°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-1205, 8-LFPAK56
LFPAK56D
8-SOIC
CSD88537ND
MOSFET 2N-CH 60V 15A 8SOIC
Texas Instruments
7,180
In Stock
1 : ¥10.34000
Cut Tape (CT)
2,500 : ¥4.26604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
15A
15mOhm @ 8A, 10V
3.6V @ 250µA
18nC @ 10V
1400pF @ 30V
2.1W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
12-PowerWQFN
NTTFD9D0N06HLTWG
MOSFET 2N-CH 60V 9A/38A 12WQFN
onsemi
2,719
In Stock
12,000
Factory
1 : ¥16.42000
Cut Tape (CT)
3,000 : ¥6.88392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
9A (Ta), 38A (Tc)
9mOhm @ 10A, 10V
2V @ 50µA
13.5nC @ 10V
948pF @ 30V
1.7W (Ta), 26W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
12-PowerWQFN
12-WQFN (3.3x3.3)
Showing
of 4

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.