NTTFD9D0N06HLTWG | |
---|---|
DigiKey Part Number | 488-NTTFD9D0N06HLTWGTR-ND - Tape & Reel (TR) 488-NTTFD9D0N06HLTWGCT-ND - Cut Tape (CT) 488-NTTFD9D0N06HLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFD9D0N06HLTWG |
Description | MOSFET 2N-CH 60V 9A/38A 12WQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9A (Ta), 38A (Tc) 1.7W (Ta), 26W (Tc) Surface Mount 12-WQFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NTTFD9D0N06HLTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Ta), 38A (Tc) | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 948pF @ 30V | |
Power - Max | 1.7W (Ta), 26W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerWQFN | |
Supplier Device Package | 12-WQFN (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥13.62800 | ¥136.28 |
100 | ¥10.84600 | ¥1,084.60 |
500 | ¥9.17758 | ¥4,588.79 |
1,000 | ¥7.78708 | ¥7,787.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.88392 | ¥20,651.76 |