2N7002DW-TP | |
---|---|
DigiKey Part Number | 2N7002DW-TPTR-ND - Tape & Reel (TR) 2N7002DW-TPCT-ND - Cut Tape (CT) 2N7002DW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002DW-TP |
Description | MOSFET 2N-CH 60V 0.115A SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 115mA 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002DW-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 115mA | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 200mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.53500 | ¥15.35 |
100 | ¥0.77500 | ¥77.50 |
500 | ¥0.63248 | ¥316.24 |
1,000 | ¥0.46927 | ¥469.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39475 | ¥1,184.25 |
6,000 | ¥0.37743 | ¥2,264.58 |
9,000 | ¥0.35918 | ¥3,232.62 |