TJ8S06M3L,LXHQ

DigiKey Part Number
264-TJ8S06M3LLXHQTR-ND - Tape & Reel (TR)
264-TJ8S06M3LLXHQCT-ND - Cut Tape (CT)
264-TJ8S06M3LLXHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJ8S06M3L,LXHQ
Description
MOSFET P-CH 60V 8A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 8A (Ta) 27W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TJ8S06M3L,LXHQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
104mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
+10V, -20V
Input Capacitance (Ciss) (Max) @ Vds
890 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
27W (Tc)
Operating Temperature
175°C
Mounting Type
Surface Mount
Supplier Device Package
DPAK+
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥6.77300¥67.73
100¥4.48580¥448.58
500¥3.50066¥1,750.33
1,000¥3.18311¥3,183.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.91555¥5,831.10
4,000¥2.69035¥10,761.40
6,000¥2.57554¥15,453.24
10,000¥2.48347¥24,834.70
Manufacturers Standard Package