Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
338,119 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.60091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 4.5V, 10V | 44mOhm @ 12A, 10V | 3V @ 250µA | 21 nC @ 10 V | ±20V | 1125 pF @ 20 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
25,900 In Stock 735,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.49527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4.5V, 10V | 68mOhm @ 12A, 10V | 3V @ 250µA | 10.3 nC @ 10 V | ±20V | 502 pF @ 30 V | - | 2.12W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
73,878 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.61443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4.5V, 10V | 44mOhm @ 6A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 426 pF @ 30 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-DFN (2x2) | 6-UDFN Exposed Pad | ||
9,993 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.28049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Tc) | 4.5V, 10V | 68mOhm @ 6A, 10V | 2.2V @ 250µA | 16.4 nC @ 10 V | ±20V | 870 pF @ 30 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
20,584 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.37618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 5V | 107mOhm @ 8A, 5V | 3V @ 250µA | 11.3 nC @ 10 V | ±16V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
26,675 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.99940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 4.5V, 10V | 40mOhm @ 20A, 10V | 2.4V @ 250µA | 54 nC @ 10 V | ±20V | 3600 pF @ 30 V | - | 2.5W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
95,922 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.85948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.5A (Ta), 30A (Tc) | 4.5V, 10V | 24mOhm @ 20A, 10V | 2.8V @ 250µA | 34 nC @ 10 V | ±20V | 1900 pF @ 30 V | - | 2.5W (Ta), 52W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
106,280 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Tj) | 4.5V, 10V | 105mOhm @ 3A, 10V | 1.3V @ 250µA | 6 nC @ 4.5 V | ±16V | 247 pF @ 30 V | - | 1.2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
68,188 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.51861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 60 pF @ 10 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
336,632 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.99088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Ta), 37A (Tc) | 4.5V, 10V | 20mOhm @ 20A, 10V | 2.7V @ 250µA | 68 nC @ 10 V | ±20V | 2300 pF @ 30 V | - | 2.1W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,579 In Stock 17,500 Factory | 1 : ¥4.52000 Cut Tape (CT) 2,500 : ¥1.72091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 43A (Tc) | 4.5V, 10V | 18mOhm @ 6A, 10V | 3V @ 250µA | 55 nC @ 10 V | ±20V | 2711 pF @ 15 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
18,405 In Stock 137,500 Factory | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.73023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 4.5V, 10V | 40mOhm @ 20A, 10V | 3V @ 250µA | 22.4 nC @ 10 V | ±20V | 1287 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,091 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,000 : ¥6.06003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 14mOhm @ 20A, 10V | 2.5V @ 250µA | 51 nC @ 10 V | ±20V | 2105 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,997 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.52883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 3.1A (Ta), 4.4A (Tc) | 4.5V, 10V | 77mOhm @ 3.1A, 10V | 2.5V @ 250µA | 21 nC @ 10 V | ±20V | 595 pF @ 20 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
2,257 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥6.95781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 4V, 10V | 26mOhm @ 22A, 10V | 3V @ 1mA | 30 nC @ 10 V | ±20V | 1500 pF @ 10 V | - | 20W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,222 In Stock 15,000 Factory | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥3.69004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 16.3A (Ta), 70A (Tc) | 10V | 8mOhm @ 20A, 10V | 4V @ 250µA | 36.3 nC @ 10 V | ±20V | 1940 pF @ 30 V | - | 3.1W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,794 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.47990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Tc) | 4.5V, 10V | 5mOhm @ 30A, 10V | 2.5V @ 250µA | 41 nC @ 10 V | ±20V | 1963 pF @ 15 V | - | 105W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,330 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,500 : ¥2.00871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 58A (Tc) | 4.5V, 10V | 13mOhm @ 30A, 10V | 2.5V @ 250µA | 36 nC @ 10 V | ±20V | 2841 pF @ 30 V | - | 71W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |