EPC2215

DigiKey Part Number
917-1218-2-ND - Tape & Reel (TR)
917-1218-1-ND - Cut Tape (CT)
917-1218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2215
Description
GAN TRANS 200V 8MOHM BUMPED DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 32A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 5V
Vgs(th) (Max) @ Id
2.5V @ 6mA
Gate Charge (Qg) (Max) @ Vgs
17.7 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1790 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.29000¥52.29
10¥44.82400¥448.24
100¥37.35330¥3,735.33
500¥32.95922¥16,479.61
1,000¥29.66326¥29,663.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.79553¥69,488.82
Manufacturers Standard Package