Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271,018 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 150mA (Ta) | 10V | 6Ohm @ 120mA, 10V | 2.8V @ 1mA | - | ±20V | 40 pF @ 25 V | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
436,063 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.75941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Ta) | 4.5V, 10V | 140mOhm @ 2A, 10V | 2.7V @ 250µA | 3.8 nC @ 10 V | ±20V | 250 pF @ 50 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | |||
24,638 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,000 : ¥2.82959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 8.8A (Tc) | 4.5V, 10V | 195mOhm @ 3.6A, 10V | 2.5V @ 250µA | 34.8 nC @ 10 V | ±20V | 1055 pF @ 50 V | - | 2.5W (Ta), 32.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,666 In Stock | 1 : ¥8.37000 Cut Tape (CT) 4,000 : ¥3.46684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.4A (Tc) | 10V | 260mOhm @ 1.2A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 280 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
6,511 In Stock 97,500 Factory | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.80573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.3A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 250µA | 8.3 nC @ 10 V | ±20V | 401 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
27,726 In Stock | 1 : ¥6.32000 Cut Tape (CT) 2,500 : ¥2.39982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 6A (Tj) | 4.5V, 10V | 205mOhm @ 6A, 10V | 2.8V @ 250µA | 25 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 1.25W | 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
5,113 In Stock 175,000 Factory | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥3.13982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3A (Ta) | 6V, 10V | 235mOhm @ 2.1A, 10V | 4V @ 250µA | 16.5 nC @ 10 V | ±20V | 717 pF @ 50 V | - | 2.15W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,360 In Stock 11,000 Factory | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.67487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 2.4A (Ta) | 6V, 10V | 350mOhm @ 1.4A, 10V | 4V @ 250µA | 10.7 nC @ 10 V | ±20V | 424 pF @ 50 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
8,851 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.14478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.2A (Ta) | 4.5V, 10V | 310mOhm @ 2.2A, 10V | 2.5V @ 250µA | 9.1 nC @ 10 V | ±20V | 508 pF @ 30 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
5,883 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.41378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Ta) | 4.5V, 10V | 200mOhm @ 2A, 10V | 2.2V @ 250µA | 30 nC @ 10 V | ±20V | 2000 pF @ 50 V | - | 1.78W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
5,235 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.42608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5A (Ta) | 4.5V, 10V | 68mOhm @ 5A, 10V | 2.5V @ 250µA | 17 nC @ 10 V | ±20V | 879 pF @ 30 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
7,359 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,500 : ¥1.46765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Tc) | 4.5V, 10V | 200mOhm @ 6A, 10V | 2.8V @ 250µA | 25 nC @ 10 V | ±20V | 1647 pF @ 50 V | - | 1.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
6,996 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.69907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4.5V, 10V | 170mOhm @ 2A, 10V | 2.5V @ 250µA | 8.3 nC @ 10 V | ±20V | 430 pF @ 30 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
0 In Stock Check Lead Time | 1 : ¥6.16000 Cut Tape (CT) 4,000 : ¥2.33719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tc) | 10V | 1.05Ohm @ 500mA, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±30V | 250 pF @ 25 V | - | 2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA |