GSFL1003 | |
---|---|
DigiKey Part Number | 4786-GSFL1003TR-ND - Tape & Reel (TR) 4786-GSFL1003CT-ND - Cut Tape (CT) 4786-GSFL1003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFL1003 |
Description | MOSFET, P-CH, SINGLE, -2A, -100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 2A (Ta) 1.78W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.78W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.19200 | ¥79.80 |
100 | ¥2.55410 | ¥255.41 |
250 | ¥2.37164 | ¥592.91 |
500 | ¥2.00664 | ¥1,003.32 |
1,000 | ¥1.55059 | ¥1,550.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41378 | ¥4,241.34 |
6,000 | ¥1.32256 | ¥7,935.36 |
15,000 | ¥1.23135 | ¥18,470.25 |
30,000 | ¥1.16750 | ¥35,025.00 |