BSS138

DigiKey Part Number
4786-BSS138TR-ND - Tape & Reel (TR)
4786-BSS138CT-ND - Cut Tape (CT)
4786-BSS138DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138
Description
MOSFET, N-CH, SINGLE, 0.22A, 50V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 220mA (Tj) 430mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
430mW
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥0.80500¥8.05
25¥0.66320¥16.58
100¥0.49670¥49.67
250¥0.41276¥103.19
500¥0.36056¥180.28
1,000¥0.31656¥316.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25373¥761.19
6,000¥0.22885¥1,373.10
15,000¥0.19900¥2,985.00
30,000¥0.17910¥5,373.00
75,000¥0.15920¥11,940.00
150,000¥0.13233¥19,849.50
Manufacturers Standard Package