BSR202NL6327HTSA1

DigiKey Part Number
BSR202NL6327HTSA1TR-ND - Tape & Reel (TR)
BSR202NL6327HTSA1CT-ND - Cut Tape (CT)
BSR202NL6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSR202NL6327HTSA1
Description
MOSFET N-CH 20V 3.8A SC59
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3.8A (Ta) 500mW (Ta) Surface Mount PG-SC59-3
Datasheet
 Datasheet
EDA/CAD Models
BSR202NL6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
21mOhm @ 3.8A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
8.8 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1147 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SC59-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥2.89000¥28.90
100¥1.86940¥186.94
500¥1.42818¥714.09
1,000¥1.28566¥1,285.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.20991¥3,629.73
Manufacturers Standard Package