FDS4559 | |
---|---|
DigiKey Part Number | FDS4559TR-ND - Tape & Reel (TR) FDS4559CT-ND - Cut Tape (CT) FDS4559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS4559 |
Description | MOSFET N/P-CH 60V 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A, 3.5A 1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS4559 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A, 3.5A | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 25V, 759pF @ 25V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.30500 | ¥63.05 |
100 | ¥4.36600 | ¥436.60 |
500 | ¥3.64778 | ¥1,823.89 |
1,000 | ¥3.10446 | ¥3,104.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.76493 | ¥6,912.33 |
5,000 | ¥2.61942 | ¥13,097.10 |
12,500 | ¥2.42538 | ¥30,317.25 |
25,000 | ¥2.40137 | ¥60,034.25 |