2N7002DW-7-F

DigiKey Part Number
2N7002DW-FDITR-ND - Tape & Reel (TR)
2N7002DW-FDICT-ND - Cut Tape (CT)
2N7002DW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002DW-7-F
Description
MOSFET 2N-CH 60V 0.23A SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 230mA 310mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
2N7002DW-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
230mA
Rds On (Max) @ Id, Vgs
7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Power - Max
310mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.90500¥19.05
100¥0.96300¥96.30
500¥0.78568¥392.84
1,000¥0.58290¥582.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49040¥1,471.20
6,000¥0.46886¥2,813.16
9,000¥0.40550¥3,649.50
30,000¥0.39790¥11,937.00
75,000¥0.32947¥24,710.25
150,000¥0.32440¥48,660.00
Manufacturers Standard Package