FDT1600N10ALZ | |
---|---|
DigiKey Part Number | FDT1600N10ALZTR-ND - Tape & Reel (TR) FDT1600N10ALZCT-ND - Cut Tape (CT) FDT1600N10ALZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT1600N10ALZ |
Description | MOSFET N-CH 100V 5.6A SOT223-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.6A (Tc) 10.42W (Tc) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.77 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 225 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 10.42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.40200 | ¥54.02 |
100 | ¥3.74270 | ¥374.27 |
500 | ¥3.12700 | ¥1,563.50 |
1,000 | ¥2.66128 | ¥2,661.28 |
2,000 | ¥2.37021 | ¥4,740.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.37019 | ¥9,480.76 |
8,000 | ¥2.24545 | ¥17,963.60 |
12,000 | ¥2.07912 | ¥24,949.44 |
28,000 | ¥2.05853 | ¥57,638.84 |