BSC100N06LS3GATMA1

DigiKey Part Number
BSC100N06LS3GATMA1TR-ND - Tape & Reel (TR)
BSC100N06LS3GATMA1CT-ND - Cut Tape (CT)
BSC100N06LS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC100N06LS3GATMA1
Description
MOSFET N-CH 60V 12A/50A TDSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 12A (Ta), 50A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
BSC100N06LS3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.2V @ 23µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-5
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.19000¥9.19
10¥7.52000¥75.20
100¥5.85110¥585.11
500¥4.95922¥2,479.61
1,000¥4.03980¥4,039.80
2,000¥3.80299¥7,605.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.62190¥18,109.50
10,000¥3.45474¥34,547.40
Manufacturers Standard Package