IPA70R360P7SXKSA1 | |
---|---|
DigiKey Part Number | 448-IPA70R360P7SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA70R360P7SXKSA1 |
Description | MOSFET N-CH 700V 12.5A TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 12.5A (Tc) 26.4W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.4 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 517 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 26.4W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220 Full Pack | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
50 | ¥8.38840 | ¥419.42 |
100 | ¥6.64810 | ¥664.81 |
500 | ¥5.63500 | ¥2,817.50 |
1,000 | ¥4.59035 | ¥4,590.35 |
2,000 | ¥4.32124 | ¥8,642.48 |
5,000 | ¥4.11546 | ¥20,577.30 |
10,000 | ¥3.92551 | ¥39,255.10 |