FCX491ATA

DigiKey Part Number
FCX491ATR-ND - Tape & Reel (TR)
FCX491ACT-ND - Cut Tape (CT)
FCX491ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX491ATA
Description
TRANS NPN 40V 1A SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
FCX491ATA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.25900¥32.59
100¥2.26340¥226.34
500¥1.76734¥883.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.43650¥1,436.50
2,000¥1.28418¥2,568.36
5,000¥1.21887¥6,094.35
10,000¥1.13180¥11,318.00
25,000¥1.10569¥27,642.25
50,000¥1.07750¥53,875.00
Manufacturers Standard Package