0431602102

DigiKey Part Number
WM18478-ND
Manufacturer
Manufacturer Product Number
0431602102
Description
CONN HDR 2POS 7.50MM PCB SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0431602102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
2
Pitch
0.295" (7.50mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Lock
Color
Black
Fastening Type
Locking Ramp
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Voltage Rating
600 V
Current Rating (Amps)
18 A
Material - Insulation
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-40°C ~ 75°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.93000¥9.93
10¥8.48100¥84.81
80¥7.00813¥560.65
1,050¥6.49395¥6,818.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.