FZT705TA

DigiKey Part Number
FZT705TR-ND - Tape & Reel (TR)
FZT705CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT705TA
Description
TRANS PNP DARL 120V 2A SOT223-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 120 V 2 A 160MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 2mA, 2A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
3000 @ 1A, 5V
Power - Max
2 W
Frequency - Transition
160MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥5.95200¥59.52
100¥4.12300¥412.30
500¥3.44516¥1,722.58
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.93205¥2,932.05
2,000¥2.61134¥5,222.68
5,000¥2.47389¥12,369.45
10,000¥2.29063¥22,906.30
25,000¥2.26796¥56,699.00
Manufacturers Standard Package