BC856BS,135 | |
---|---|
DigiKey Part Number | 1727-BC856BS,135TR-ND - Tape & Reel (TR) 1727-BC856BS,135CT-ND - Cut Tape (CT) 1727-BC856BS,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BS,135 |
Description | TRANS 2PNP 65V 0.1A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47800 | ¥14.78 |
100 | ¥0.72250 | ¥72.25 |
500 | ¥0.60244 | ¥301.22 |
1,000 | ¥0.41854 | ¥418.54 |
2,000 | ¥0.36271 | ¥725.42 |
5,000 | ¥0.33647 | ¥1,682.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20927 | ¥2,092.70 |
30,000 | ¥0.20557 | ¥6,167.10 |
50,000 | ¥0.18465 | ¥9,232.50 |
100,000 | ¥0.16372 | ¥16,372.00 |
250,000 | ¥0.16003 | ¥40,007.50 |