CZT955 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CZT955TRPBFREETR-ND - Tape & Reel (TR) 1514-CZT955TRPBFREECT-ND - Cut Tape (CT) 1514-CZT955TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZT955 TR PBFREE |
Description | TRANS PNP 140V 4A SOT223 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 4 A 200MHz 3 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 3 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.90800 | ¥39.08 |
100 | ¥2.71660 | ¥271.66 |
500 | ¥2.12092 | ¥1,060.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.72389 | ¥1,723.89 |
2,000 | ¥1.54106 | ¥3,082.12 |
5,000 | ¥1.46269 | ¥7,313.45 |
10,000 | ¥1.35821 | ¥13,582.10 |
25,000 | ¥1.32687 | ¥33,171.75 |
50,000 | ¥1.29304 | ¥64,652.00 |