CMPTA42E TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPTA42ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA42ETRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA42ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA42E TR PBFREE |
Description | TRANS NPN 350V 0.5A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 500 mA 75MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 30mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 75MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.38600 | ¥53.86 |
100 | ¥3.73140 | ¥373.14 |
500 | ¥3.11776 | ¥1,558.88 |
1,000 | ¥2.65341 | ¥2,653.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36319 | ¥7,089.57 |
6,000 | ¥2.23881 | ¥13,432.86 |
9,000 | ¥2.07298 | ¥18,656.82 |
30,000 | ¥2.05245 | ¥61,573.50 |