CMPTA92E TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPTA92ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA92ETRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA92ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA92E TR PBFREE |
Description | TRANS PNP 350V 0.5A SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 350 V 500 mA 75MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 105 @ 30mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 75MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.87500 | ¥38.75 |
100 | ¥2.69450 | ¥269.45 |
500 | ¥2.10400 | ¥1,052.00 |
1,000 | ¥1.71018 | ¥1,710.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52883 | ¥4,586.49 |
6,000 | ¥1.45108 | ¥8,706.48 |
9,000 | ¥1.34743 | ¥12,126.87 |
30,000 | ¥1.31634 | ¥39,490.20 |