BC817-40-QR | |
---|---|
DigiKey Part Number | 1727-BC817-40-QRTR-ND - Tape & Reel (TR) 1727-BC817-40-QRCT-ND - Cut Tape (CT) 1727-BC817-40-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40-QR |
Description | TRANS NPN 45V 0.5A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24233 | ¥726.99 |
6,000 | ¥0.22915 | ¥1,374.90 |
9,000 | ¥0.19503 | ¥1,755.27 |
30,000 | ¥0.18040 | ¥5,412.00 |
75,000 | ¥0.15602 | ¥11,701.50 |
150,000 | ¥0.12969 | ¥19,453.50 |