SM6T42CAY | |
---|---|
DigiKey Part Number | 497-12193-2-ND - Tape & Reel (TR) 497-12193-1-ND - Cut Tape (CT) 497-12193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T42CAY |
Description | TVS DIODE 36VWM 58.1VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T42CAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.56500 | ¥45.65 |
100 | ¥3.16080 | ¥316.08 |
500 | ¥2.64076 | ¥1,320.38 |
1,000 | ¥2.24743 | ¥2,247.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.00162 | ¥5,004.05 |
5,000 | ¥1.89627 | ¥9,481.35 |
12,500 | ¥1.75581 | ¥21,947.62 |
25,000 | ¥1.73843 | ¥43,460.75 |