NSVF4020SG4T1G | |
---|---|
DigiKey Part Number | NSVF4020SG4T1GOSTR-ND - Tape & Reel (TR) NSVF4020SG4T1GOSCT-ND - Cut Tape (CT) NSVF4020SG4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVF4020SG4T1G |
Description | RF TRANS NPN 8V 16GHZ SC82FL/MCP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 8V 150mA 16GHz 400mW Surface Mount SC-82FL/MCPH4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 8V | |
Frequency - Transition | 16GHz | |
Noise Figure (dB Typ @ f) | 1.8dB @ 1GHz | |
Gain | 17.5dB | |
Power - Max | 400mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SC-82FL/MCPH4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.85520 | ¥96.38 |
100 | ¥3.14680 | ¥314.68 |
250 | ¥2.92300 | ¥730.75 |
500 | ¥2.48758 | ¥1,243.79 |
1,000 | ¥1.99006 | ¥1,990.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80348 | ¥5,410.44 |
6,000 | ¥1.67911 | ¥10,074.66 |
15,000 | ¥1.61692 | ¥24,253.80 |
30,000 | ¥1.55473 | ¥46,641.90 |