9852-05-20 | |
---|---|
DigiKey Part Number | 306-1167-5-ND |
Manufacturer | |
Manufacturer Product Number | 9852-05-20 |
Description | RELAY RF SPDT 100MA 5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 45.5 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 100 mA | |
Switching Voltage | 30VAC, 30VDC - Max | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Features | Magnetic Shield | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 110 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.41000 | ¥439.41 |
10 | ¥416.32100 | ¥4,163.21 |
25 | ¥393.19360 | ¥9,829.84 |
97 | ¥346.93546 | ¥33,652.74 |