RN1107MFV,L3F(CT | |
---|---|
DigiKey Part Number | 264-RN1107MFVL3F(TR-ND - Tape & Reel (TR) 264-RN1107MFVL3F(CT-ND - Cut Tape (CT) 264-RN1107MFVL3F(DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1107MFV,L3F(CT |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.77200 | ¥7.72 |
100 | ¥0.47530 | ¥47.53 |
500 | ¥0.34464 | ¥172.32 |
1,000 | ¥0.30220 | ¥302.20 |
2,000 | ¥0.26637 | ¥532.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.21052 | ¥1,684.16 |
16,000 | ¥0.18896 | ¥3,023.36 |
24,000 | ¥0.17795 | ¥4,270.80 |
40,000 | ¥0.16557 | ¥6,622.80 |
56,000 | ¥0.15823 | ¥8,860.88 |
80,000 | ¥0.15108 | ¥12,086.40 |
200,000 | ¥0.13539 | ¥27,078.00 |
400,000 | ¥0.12567 | ¥50,268.00 |