BR24T1MF-3AME2 | |
---|---|
DigiKey Part Number | BR24T1MF-3AME2TR-ND - Tape & Reel (TR) BR24T1MF-3AME2CT-ND - Cut Tape (CT) BR24T1MF-3AME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T1MF-3AME2 |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T1MF-3AME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥16.30500 | ¥163.05 |
25 | ¥16.04840 | ¥401.21 |
50 | ¥16.00740 | ¥800.37 |
100 | ¥14.77760 | ¥1,477.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.77765 | ¥36,944.12 |