CPH6223-TL-E

DigiKey Part Number
CPH6223-TL-EOSTR-ND - Tape & Reel (TR)
CPH6223-TL-EOSCT-ND - Cut Tape (CT)
CPH6223-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPH6223-TL-E
Description
TRANS NPN 50V 3A 6CPH
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 1.3 W Surface Mount 6-CPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
240mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
1.3 W
Frequency - Transition
380MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-CPH
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.15300¥31.53
100¥2.19280¥219.28
500¥1.71190¥855.95
1,000¥1.39140¥1,391.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.24384¥3,731.52
6,000¥1.18060¥7,083.60
9,000¥1.09627¥9,866.43
30,000¥1.07097¥32,129.10
75,000¥1.04367¥78,275.25
Manufacturers Standard Package