CPH6123-TL-E | |
---|---|
DigiKey Part Number | 869-1139-2-ND - Tape & Reel (TR) 869-1139-1-ND - Cut Tape (CT) 869-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH6123-TL-E |
Description | TRANS PNP 50V 3A 6CPH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 390MHz 1.3 W Surface Mount 6-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH6123-TL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 390MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-CPH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.24300 | ¥32.43 |
100 | ¥2.25520 | ¥225.52 |
500 | ¥1.76068 | ¥880.34 |
1,000 | ¥1.43113 | ¥1,431.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27931 | ¥3,837.93 |
6,000 | ¥1.21427 | ¥7,285.62 |
9,000 | ¥1.12753 | ¥10,147.77 |
30,000 | ¥1.10151 | ¥33,045.30 |
75,000 | ¥1.07343 | ¥80,507.25 |