CMR1U-04 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMR1U-04TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-04TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-04TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-04 TR13 PBFREE |
Description | DIODE GEN PURP 400V 1A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.84500 | ¥58.45 |
100 | ¥4.04830 | ¥404.83 |
500 | ¥3.38276 | ¥1,691.38 |
1,000 | ¥2.87893 | ¥2,878.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.56406 | ¥7,692.18 |
6,000 | ¥2.42912 | ¥14,574.72 |
9,000 | ¥2.24918 | ¥20,242.62 |
30,000 | ¥2.22691 | ¥66,807.30 |