MMBT2222A

DigiKey Part Number
4878-MMBT2222ATR-ND - Tape & Reel (TR)
4878-MMBT2222ACT-ND - Cut Tape (CT)
4878-MMBT2222ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222A
Description
BJT SOT-23 40V 600MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT2222A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.69000¥6.90
100¥0.37440¥37.44
500¥0.29374¥146.87
1,000¥0.20401¥204.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.16896¥506.88
6,000¥0.15979¥958.74
9,000¥0.13599¥1,223.91
30,000¥0.12579¥3,773.70
75,000¥0.10879¥8,159.25
150,000¥0.09043¥13,564.50
Manufacturers Standard Package