UC2843AD8TR | |
---|---|
DigiKey Part Number | 296-27142-2-ND - Tape & Reel (TR) 296-27142-1-ND - Cut Tape (CT) 296-27142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2843AD8TR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843AD8TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.6V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.34873 | ¥8,371.83 |
5,000 | ¥3.18129 | ¥15,906.45 |
12,500 | ¥3.06170 | ¥38,271.25 |
25,000 | ¥2.96602 | ¥74,150.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.81400 | ¥68.14 |
25 | ¥6.46920 | ¥161.73 |
100 | ¥5.31260 | ¥531.26 |
250 | ¥4.96628 | ¥1,241.57 |
500 | ¥4.38896 | ¥2,194.48 |
1,000 | ¥3.46495 | ¥3,464.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.05600 | ¥70.56 |
25 | ¥6.69880 | ¥167.47 |
100 | ¥5.50110 | ¥550.11 |
250 | ¥5.14256 | ¥1,285.64 |
500 | ¥4.54476 | ¥2,272.38 |
1,000 | ¥3.58794 | ¥3,587.94 |