STR1550 | |
---|---|
DigiKey Part Number | 497-13847-2-ND - Tape & Reel (TR) 497-13847-1-ND - Cut Tape (CT) 497-13847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR1550 |
Description | TRANS NPN 500V 0.5A SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 500 mA 500 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.97940 | ¥197.94 |
500 | ¥1.54524 | ¥772.62 |
1,000 | ¥1.25594 | ¥1,255.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12277 | ¥3,368.31 |
6,000 | ¥1.06567 | ¥6,394.02 |
9,000 | ¥0.98956 | ¥8,906.04 |
30,000 | ¥0.96672 | ¥29,001.60 |
75,000 | ¥0.94208 | ¥70,656.00 |