Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,423 In Stock | 1 : ¥6.08000 Tube | - | Tube | Active | NPN - Darlington | 5 A | 100 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
15,224 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | PNP | 6 A | 100 V | 1.5V @ 600mA, 6A | 700µA | 15 @ 3A, 4V | 65 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
3,280 In Stock | 1 : ¥5.66000 Tube | - | Tube | Active | PNP - Darlington | 10 A | 100 V | 2.5V @ 6mA, 3A | 500µA | 750 @ 3A, 3V | 70 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
5,212 In Stock | 1 : ¥5.83000 Tube | - | Tube | Active | NPN - Darlington | 5 A | 60 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,725 In Stock | 1 : ¥6.16000 Tube | - | Tube | Active | NPN - Darlington | 5 A | 60 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
2,828 In Stock | 1 : ¥6.32000 Tube | - | Tube | Active | PNP - Darlington | 5 A | 100 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,580 In Stock | 1 : ¥6.32000 Tube | - | Tube | Active | NPN - Darlington | 5 A | 100 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
2,695 In Stock | 1 : ¥8.87000 Tube | - | Tube | Active | PNP - Darlington | 8 A | 100 V | 2.5V @ 80mA, 8A | 50µA | 1000 @ 3A, 4V | 2 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
574 In Stock | 1 : ¥15.35000 Tube | - | Tube | Active | PNP - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 90 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
625 In Stock | 1 : ¥8.13000 Tube | - | Tube | Active | PNP - Darlington | 8 A | 100 V | 2.5V @ 80mA, 8A | 50µA | 1000 @ 3A, 4V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
59 In Stock | 1 : ¥16.42000 Bulk | - | Bulk | Active | PNP - Darlington | 4 A | 60 V | 1.5V @ 6mA, 3A | 10µA (ICBO) | 2000 @ 3A, 4V | 25 W | 150MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220F |