BDX33C | |
---|---|
DigiKey Part Number | 497-12439-5-ND |
Manufacturer | |
Manufacturer Product Number | BDX33C |
Description | TRANS NPN DARL 100V 10A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 70 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BDX33C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 6mA, 3A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 3A, 3V | |
Power - Max | 70 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.55100 | ¥65.51 |
100 | ¥4.53510 | ¥453.51 |
500 | ¥3.78964 | ¥1,894.82 |
1,000 | ¥3.22522 | ¥3,225.22 |
3,000 | ¥2.87247 | ¥8,617.41 |
6,000 | ¥2.72128 | ¥16,327.68 |
12,000 | ¥2.51970 | ¥30,236.40 |