BDW93CFP | |
---|---|
DigiKey Part Number | 497-12033-5-ND |
Manufacturer | |
Manufacturer Product Number | BDW93CFP |
Description | TRANS NPN DARL 100V 12A TO220FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 12 A 33 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BDW93CFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 100mA, 10A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 5A, 3V | |
Power - Max | 33 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
50 | ¥10.48880 | ¥524.44 |
100 | ¥8.62930 | ¥862.93 |
500 | ¥7.30196 | ¥3,650.98 |
1,000 | ¥6.19553 | ¥6,195.53 |
2,000 | ¥5.88578 | ¥11,771.56 |
5,000 | ¥5.66450 | ¥28,322.50 |
10,000 | ¥5.47697 | ¥54,769.70 |