BCX55-16,115

DigiKey Part Number
1727-4317-2-ND - Tape & Reel (TR)
1727-4317-1-ND - Cut Tape (CT)
1727-4317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX55-16,115
Description
TRANS NPN 60V 1A SOT89
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.25 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BCX55-16,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1.25 W
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.57800¥25.78
100¥1.30210¥130.21
500¥1.15380¥576.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.89791¥897.91
2,000¥0.80362¥1,607.24
5,000¥0.78565¥3,928.25
10,000¥0.69586¥6,958.60
25,000¥0.68688¥17,172.00
50,000¥0.58363¥29,181.50
100,000¥0.57465¥57,465.00
Manufacturers Standard Package