AD5423BCPZ | |
---|---|
DigiKey Part Number | 505-AD5423BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5423BCPZ |
Description | AD5423BCPZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b SPI 32-LFCSP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.71V ~ 5.5V, 5V ~ 33V | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.04000 | ¥95.04 |
10 | ¥85.83700 | ¥858.37 |
25 | ¥81.84960 | ¥2,046.24 |
107 | ¥71.06860 | ¥7,604.34 |
321 | ¥67.87414 | ¥21,787.60 |
535 | ¥61.88520 | ¥33,108.58 |
963 | ¥53.90001 | ¥51,905.71 |