PMBT2222A,235 | |
---|---|
DigiKey Part Number | 1727-1135-2-ND - Tape & Reel (TR) 1727-1135-1-ND - Cut Tape (CT) 1727-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2222A,235 |
Description | TRANS NPN 40V 0.6A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT2222A,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.78800 | ¥7.88 |
100 | ¥0.42440 | ¥42.44 |
500 | ¥0.33364 | ¥166.82 |
1,000 | ¥0.23168 | ¥231.68 |
2,000 | ¥0.19195 | ¥383.90 |
5,000 | ¥0.18150 | ¥907.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15448 | ¥1,544.80 |
30,000 | ¥0.14289 | ¥4,286.70 |
50,000 | ¥0.12358 | ¥6,179.00 |
100,000 | ¥0.11586 | ¥11,586.00 |
250,000 | ¥0.10273 | ¥25,682.50 |