MMBD301-TP | |
---|---|
DigiKey Part Number | MMBD301-TPMSTR-ND - Tape & Reel (TR) MMBD301-TPMSCT-ND - Cut Tape (CT) MMBD301-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD301-TP |
Description | DIODE SCHOTTKY 30V 200MW SOT23 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 30V 200 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.32160 | ¥58.04 |
100 | ¥1.50240 | ¥150.24 |
250 | ¥1.24396 | ¥310.99 |
500 | ¥0.99502 | ¥497.51 |
1,000 | ¥0.76286 | ¥762.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66335 | ¥1,990.05 |
6,000 | ¥0.59702 | ¥3,582.12 |
15,000 | ¥0.53068 | ¥7,960.20 |
30,000 | ¥0.49751 | ¥14,925.30 |
75,000 | ¥0.44113 | ¥33,084.75 |
150,000 | ¥0.42455 | ¥63,682.50 |