PBSS4240XX | |
---|---|
DigiKey Part Number | 1727-PBSS4240XXTR-ND - Tape & Reel (TR) 1727-PBSS4240XXCT-ND - Cut Tape (CT) 1727-PBSS4240XXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4240XX |
Description | TRANS NPN 40V 2A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 150MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 140mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.44900 | ¥144.90 |
500 | ¥1.34164 | ¥670.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.91227 | ¥912.27 |
2,000 | ¥0.83987 | ¥1,679.74 |
5,000 | ¥0.80495 | ¥4,024.75 |
10,000 | ¥0.72447 | ¥7,244.70 |
25,000 | ¥0.71373 | ¥17,843.25 |
50,000 | ¥0.68449 | ¥34,224.50 |