PMBT2907A,235 | |
---|---|
DigiKey Part Number | 1727-1884-2-ND - Tape & Reel (TR) 1727-1884-1-ND - Cut Tape (CT) 1727-1884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2907A,235 |
Description | TRANS PNP 60V 0.6A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT2907A,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.70600 | ¥7.06 |
100 | ¥0.38010 | ¥38.01 |
500 | ¥0.29850 | ¥149.25 |
1,000 | ¥0.20730 | ¥207.30 |
2,000 | ¥0.17175 | ¥343.50 |
5,000 | ¥0.16241 | ¥812.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13822 | ¥1,382.20 |
30,000 | ¥0.12786 | ¥3,835.80 |
50,000 | ¥0.11058 | ¥5,529.00 |
100,000 | ¥0.10367 | ¥10,367.00 |
250,000 | ¥0.09192 | ¥22,980.00 |