Single Bipolar Transistors

Results: 8
Manufacturer
Rohm SemiconductorToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
150 mA500 mA
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA300mV @ 10mA, 100mA400mV @ 15mA, 150mA400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2mA, 6V120 @ 2mA, 6V180 @ 10mA, 3V180 @ 1mA, 6V200 @ 2mA, 6V350 @ 2mA, 6V
Power - Max
100 mW150 mW200 mW
Frequency - Transition
80MHz180MHz250MHz
Operating Temperature
125°C (TJ)150°C (TJ)-
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-MiniSC-70UMT3USM
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
52,867
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.24805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
300mV @ 10mA, 100mA
100nA (ICBO)
200 @ 2mA, 6V
150 mW
80MHz
125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
22,662
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.24805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
300mV @ 10mA, 100mA
100nA (ICBO)
120 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
Surface Mount
SC-70, SOT-323
SC-70
19,696
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.24805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
70 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
Surface Mount
SC-70, SOT-323
SC-70
13,469
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.24805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
120 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
Surface Mount
SC-70, SOT-323
SC-70
UMT3
2SC4081T106R
TRANS NPN 50V 0.15A UMT3
Rohm Semiconductor
73,862
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.31153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
180 @ 1mA, 6V
200 mW
180MHz
150°C (TJ)
Surface Mount
SC-70, SOT-323
UMT3
3,371
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.24805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
250mV @ 10mA, 100mA
100nA (ICBO)
350 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
Surface Mount
SC-70, SOT-323
SC-70
8,832
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.50559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
300mV @ 10mA, 100mA
100nA (ICBO)
200 @ 2mA, 6V
200 mW
80MHz
-
Surface Mount
SC-70, SOT-323
USM
UMT3
2SD1949T106R
TRANS NPN 50V 0.5A UMT3
Rohm Semiconductor
560
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.85647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
50 V
400mV @ 15mA, 150mA
500nA (ICBO)
180 @ 10mA, 3V
200 mW
250MHz
150°C (TJ)
Surface Mount
SC-70, SOT-323
UMT3
Showing
of 8

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.