BCM846BSX

DigiKey Part Number
1727-2640-2-ND - Tape & Reel (TR)
1727-2640-1-ND - Cut Tape (CT)
1727-2640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCM846BSX
Description
TRANS 2NPN 65V 0.1A SC-88
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 250MHz 200mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BCM846BSX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
200mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.65200¥26.52
100¥1.33650¥133.65
500¥1.18480¥592.40
1,000¥0.92201¥922.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.82519¥2,475.57
6,000¥0.80675¥4,840.50
9,000¥0.71455¥6,430.95
30,000¥0.70533¥21,159.90
75,000¥0.59930¥44,947.50
Manufacturers Standard Package