2N4922G

DigiKey Part Number
2N4922GOS-ND
Manufacturer
Manufacturer Product Number
2N4922G
Description
TRANS NPN 60V 1A TO126
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 3MHz 30 W Through Hole TO-126
Datasheet
 Datasheet
EDA/CAD Models
2N4922G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 500mA, 1V
Power - Max
30 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.99000¥5.99
10¥5.18800¥51.88
100¥3.59170¥359.17
500¥3.00074¥1,500.37
1,000¥2.55381¥2,553.81
2,000¥2.27449¥4,548.98
5,000¥2.15478¥10,773.90
10,000¥1.99517¥19,951.70
Manufacturers Standard Package