FMMT617TA

DigiKey Part Number
FMMT617TR-ND - Tape & Reel (TR)
FMMT617CT-ND - Cut Tape (CT)
FMMT617DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT617TA
Description
TRANS NPN 15V 3A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 3 A 120MHz 625 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT617TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 50mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 200mA, 2V
Power - Max
625 mW
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.25900¥32.59
100¥2.26340¥226.34
500¥1.76740¥883.70
1,000¥1.43655¥1,436.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.28420¥3,852.60
6,000¥1.21891¥7,313.46
9,000¥1.13184¥10,186.56
30,000¥1.10572¥33,171.60
75,000¥1.07754¥80,815.50
Manufacturers Standard Package