2SA2125-TD-E

DigiKey Part Number
2SA2125-TD-EOSTR-ND - Tape & Reel (TR)
2SA2125-TD-EOSCT-ND - Cut Tape (CT)
2SA2125-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2125-TD-E
Description
TRANS PNP 50V 3A PCP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 390MHz 3.5 W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SA2125-TD-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
3.5 W
Frequency - Transition
390MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.53800¥35.38
100¥2.45960¥245.96
500¥1.92054¥960.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.56104¥1,561.04
2,000¥1.39546¥2,790.92
5,000¥1.32451¥6,622.55
10,000¥1.22989¥12,298.90
25,000¥1.20151¥30,037.75
50,000¥1.17088¥58,544.00
Manufacturers Standard Package