2SC5964-TD-E

DigiKey Part Number
2SC5964-TD-EOSTR-ND - Tape & Reel (TR)
2SC5964-TD-EOSCT-ND - Cut Tape (CT)
2SC5964-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5964-TD-E
Description
TRANS NPN 50V 3A PCP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 3.5 W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SC5964-TD-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
290mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
3.5 W
Frequency - Transition
380MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.72700¥37.27
100¥2.59350¥259.35
500¥2.02504¥1,012.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.64590¥1,645.90
2,000¥1.47132¥2,942.64
5,000¥1.39652¥6,982.60
10,000¥1.29677¥12,967.70
25,000¥1.26685¥31,671.25
50,000¥1.23455¥61,727.50
Manufacturers Standard Package